AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 0.5 Amp 6 Watt

You may also like:
GS06U-3P1J GS06U-3P1J
MGT-12500SPS MGT-12500SPS
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US

$8.95 ea

591 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 252808
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AP-120A050-US
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.59

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

12 Volts @ 0.5 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • Level VI efficiency
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.5"H x 1.1"W x 1.7"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.5
Maximum Output Power (W)6
FamilyMPA12005000
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Maximum Input Current (A)0.25
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)12
Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
Agency ApprovalsCE/CEC/CUL/GS/UL
Efficiency (%)66.12
Minimum Isolation Voltage4240V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)1.7
Width (inch)1.1
Height (inch)2.5
MFR Product FamilyS08AC12005001
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product