Hall Effect Sensor 25 Volt 50mA Bipolar

You may also like:
A1302KUA-T A1302KUA-T
HAL115UA-C HAL115UA-C
A1104LUA-T A1104LUA-T
SS41 SS41
A1302EUA-T A1302EUA-T
A1102LUA-T A1102LUA-T

$2.29 ea

Price Reduced

46 ship on Aug. 22


  • Jameco Part no.: 1871879
  • Manufacturer: Optek Technology
  • Manufacturer no.: OH180U
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.29
10+ $2.09
100+ $1.95

Request a Large Quantity Quote

Hall Effect Sensor 25 Volt 50mA Bipolar

This hall effect sensor contains a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, and Schmitt trigger on a single silicon chip. Included on-chip is a bandgap voltage regulator to allow operations with a wide range of supply voltages. The device features logic level output and provides up to 30mA of sink current. This allows direct driving of more than 10 TTL loads or any standard logic family using power supplies ranging from 4.5V to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz.

Features:

  • Supply voltage: 25V
  • Supply current: 6mA typical
  • Output ON current: 50mA
  • Output OFF voltage: 25V
  • Input Range: 100-240VAC @ 50-60Hz
  • Length of cord: 6 feet
  • Size: 3.1"L x 2.1"W x 1.1"H
  • Agency Approvals: UL/TUL/CE


Report a problem
Suggest a product
Specification Value
FamilyOH180U
Magnetic TypeBipolar
Minimum Magnetic Sensor Release Point0Gs
Maximum Magnetic Sensor Operating Point290Gs
Maximum Output Current25mA
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V|9V|12V|15V|18V
Maximum Operating Supply Voltage25V
Typical Magnetic Sensor Hysteresis40Gs
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Product Width1.52mm
Product Height4.57mm
Product Length4.55mm
Product TypeHall Effect Sensor


Report a problem
Suggest a product