Audio Indicator and Alerts Sounder Ringer Piezo 3Vp-p Solder Through Hole

Murata
PKM22EPPH2002-B0
You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA

$1.49 ea

250 ship on Aug. 29


  • Jameco Part no.: 1874594
  • Manufacturer: Murata
  • Manufacturer no.: PKM22EPPH2002-B0
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
35+ $1.49
175+ $1.29
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Audio Sounder/Ringer Piezo 30Vp-p 3Vp-p 70dBA Pin Through Hole

Report a problem
Suggest a product
Specification Value
FamilyPKM22EPPH2002-B0
TypeSounder/Ringer
TechnologyPiezo
Tone ModeExternal Drive
Maximum Resonant Frequency2000
Maximum Sound Pressure70dB (Min)
Operating Supply Voltage-Max (V)30
Input Voltage-Nom (V)3
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Termination MethodSolderable
MountingThrough Hole
Diameter (mm)22
Product TypeAudio Indicator and Alerts
Height (mm)10.8


Report a problem
Suggest a product