Soft Touch Potentiometer Sensor 50mm Long

You may also like:
27800 27800
SS441A SS441A
TCRT1000 TCRT1000
29124 29124
29321 29321

$6.95 ea

7 ship on Jun. 26


  • Jameco Part no.: 2082636
  • Manufacturer: Spectra Symbol
  • Manufacturer no.: SP7182
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

Force Membrane Potentiometer

Membrane potentiometers are resistive elements or carbon position feedback sensors with a sealed encasement and a non-conductive simple wiper assembly that connects the top and bottom circuit. By pressing the wiper down on the top circuit to close the connection with the bottom circuit, the linear sensor produces the desired electrical output. The membrane potentiometer can also be actuated through manual (hand) control. Typical applications for membrane potentiometers are: piston-driven motion sensor tracking on chairs or seats, hydraulic motion/tilts, robotics, door & window sensors, medical hand instruments, finger actuated music, and more.

Report a problem
Suggest a product
Specification Value
Product TypeSENSOR
FamilyPOSITION
Additional Feature50MM LONG SOFTPOT


Report a problem
Suggest a product