Thyristor Triac 400 Volt 100 Amp 3 Pin 3+ Tab TO-220AB Isolated

You may also like:
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q6035P5 Q6035P5

$1.95 ea

273 ship on Jun. 20


  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.59
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

4-Quadrant Logic Level Triac Thryristor

Features

  • Pins: 3
  • Packaging: TO-220AB



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220AB Isolated
    TypeTRIAC
    Maximum Gate Trigger Current25mA
    Maximum Gate Trigger Voltage2.5V
    Maximum Holding Current50mA
    Peak On-State Voltage1.6V
    Repetitive Peak Forward Blocking Voltage400V(Min)
    Repetitive Peak Off-State Current0.05mA
    Repetitive Peak Reverse Voltage400V(Min)
    Surge Current Rating100A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count3
    FamilyQ4008L4
    Product Width4.78mm(Max)
    Product Height9.4mm(Max)
    Product Length10.67mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product