IC Q6008L5Triac Thyristor 600 Volt 8 Amp TO-220AB

You may also like:
Q6015L5 Q6015L5
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q4008L4 Q4008L4
Q6035P5 Q6035P5

$1.75 ea

1,553 ship on Aug. 20


  • Jameco Part no.: 160215
  • Manufacturer: Teccor Electronics
  • Manufacturer no.: Q6008L5(FT0818MW)
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.49
100+ $1.29
500+ $1.15

Request a Large Quantity Quote

4 Quadrant Logic Level Triac Tyristor

Features

  • Pins: 3
  • Packaging: TO-220AB
  • RMS Current: 8A



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220AB Isolated
    TypeTRIAC
    Maximum Gate Trigger Current50mA
    Maximum Gate Trigger Voltage2.5V
    Maximum Holding Current50mA
    Peak On-State Voltage1.6V
    Repetitive Peak Forward Blocking Voltage600V(Min)
    Repetitive Peak Off-State Current0.05mA
    Repetitive Peak Reverse Voltage600V(Min)
    Surge Current Rating100A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count3
    FamilyQ6008L5
    Product Width4.78mm(Max)
    Product Height9.4mm(Max)
    Product Length10.67mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product