Thyristor Triac 600 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

You may also like:
BTA12-600BWRG BTA12-600BWRG
2N6071A 2N6071A
HT-32 HT-32
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q4008L4 Q4008L4
Q6035P5 Q6035P5

$2.69 ea

80 ship on Jun. 17


  • Web Exclusive
# of units Price
1+ $2.69
10+ $2.39
100+ $1.89
500+ $1.59

Request a Large Quantity Quote

600 V, 15 A, TRIAC, TO-220AB


TRIAC, Q6015L5, TO-220AB, ISOLATED 15.0A 600V

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB Isolated
TypeTRIAC
Maximum Gate Trigger Current50mA
Maximum Gate Trigger Voltage2V
Maximum Holding Current70mA
Peak On-State Voltage[email protected]
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating200A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
FamilyQ6015L5
Product Width4.78mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeThyristor


Report a problem
Suggest a product