Thyristor Silicon Controlled Rectifier 600 Volt 16 Amp 3 Pin3+ Tab TO-220AB Isolated

You may also like:
T106D1 T106D1
C106B1 C106B1
1N5821RL 1N5821RL
2N5060 2N5060
2N6507 2N6507
C38M C38M

$1.95 ea

155 ship on Jun. 20
90 ship on Jun. 28


  • Jameco Part no.: 160135
  • Manufacturer: Major Brands
  • Manufacturer no.: S6025L
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

SCR DEVICE


DIODE,SCR, S6025L, TO-220AB, NON-SENSITIVE GATE 25.0A 600V

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB Isolated
TypeSCR
Maximum Gate Trigger Current35mA
Maximum Gate Trigger Voltage1.5V
Maximum Holding Current50mA
Peak On-State Voltage1.6V
Rated Average On-State Current16A
Repetitive Peak Forward Blocking Voltage600V(Min)
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage600V(Min)
Surge Current Rating350A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
FamilyS6025L
Product Width4.78mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeThyristor


Report a problem
Suggest a product