Audio Buzzer Piezo 12VDC 250mA Wire Lead 6VDC 1500Hz to 3500Hz Bracket Mount

You may also like:
SV/PS1 SV/PS1
BPS8432L-12-C BPS8432L-12-C
HAA40AN HAA40AN
HAA40RN HAA40RN
HAA40GN HAA40GN
HAA100GN HAA100GN

$4.75 ea

362 ship on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 207993
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SL15R3120LA-R
  • Jameco Catalog
# of units Price
1+ $4.75
10+ $4.25
100+ $3.75

Request a Large Quantity Quote

Piezo Siren

Features:
  • Operating voltage: 12V @ 250mA
  • Voltage range: 6-16V
  • Sound output: 105dB
  • Frequency: 3500Hz
  • Size: 2.3"L x 1.8"W x 1.6"H
  • 14 inch leads

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)2500
    Sound (dB)105
    FamilySL15
    TypeBuzzer
    TechnologyPiezo
    Tone ModeSiren
    Maximum Resonant Frequency3500
    Frequency Range1500Hz to 3500Hz
    Operating Supply Voltage-Max (V)16
    Input Voltage-Nom (V)12
    Operating Supply Voltage-Min (V)6
    Maximum Current Rating (A)250
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Termination MethodWire Lead
    MountingBracket Mount
    Width (mm)44.5
    Length (mm)57.5
    Product TypeAudio Indicator and Alerts
    Height (mm)40


    Report a problem
    Suggest a product