Diode Transient Voltage Suppressor Octal Uni Directional 5 Volt 500W 16-Pin SOIC Tube

You may also like:
1.5KE6V8A 1.5KE6V8A
NMBJ24A-13-F NMBJ24A-13-F
P6KE24A P6KE24A
1.5KE68CA 1.5KE68CA
P6KE15CA-B P6KE15CA-B
SP721APP SP721APP

$4.59 ea

203 ship on Jul. 1


  • Jameco Part no.: 1915237
  • Manufacturer: Protek Devices
  • Manufacturer no.: SM16LC05-LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.59
50+ $3.99
100+ $3.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Electrostatic Discharge (ESD) Suppressor TVS 15K Volt 16-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilySM16LC05
ConfigurationOctal
ESD ProtectionYes
Number of Elements per Chip8
Direction TypeUni-Directional
Maximum Clamping Voltage24V
Maximum Peak Pulse Current42A
Maximum Reverse Leakage Current20uA
Maximum Reverse Stand-off Voltage5V
Minimum Breakdown Voltage6V
Peak Pulse Power Dissipation500W
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier PackageSOIC
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeTVS


Report a problem
Suggest a product