AC to DC Power Supply Single Output 5 Volt 20 Amp 100 Watt

You may also like:
MHS012 MHS012
RSP-100-5 RSP-100-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5

$38.95 ea

3 ship on Aug. 19
22 ship on Aug. 26
10 ship on Oct. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 194791
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-100-5
  • Jameco Catalog
# of units Price
1+ $38.95
10+ $35.95

Request a Large Quantity Quote

100W AC/DC ENCLOSED SWITCHING POWER SUPPLY

5Volts @ 20Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 1.8
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)20
Maximum Output Power (W)100
FamilySP-100
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)76
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)3.9
Height (inch)1.8
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)20 A


Report a problem
Suggest a product