AC to DC Power Supply Single Output 27 Volt 2.8 Amp 75.6 Watt

You may also like:
MHS012 MHS012
RSP-75-27 RSP-75-27
RS-150-24 RS-150-24
SE-600-24 SE-600-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$36.99 ea

Ship on Oct. 11

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 693409
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-75-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $36.99
10+ $35.29

Request a Large Quantity Quote

75.6W AC/DC ENCLOSED SWITCHING POWER SUPPLY

27Volts @ 2.8Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 1.3
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)2.8
Maximum Output Power (W)75.6
FamilySP-75
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)3.9
Height (inch)1.3
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)27 VDC
Output Current (Channel 1)2.8 A


Report a problem
Suggest a product