Capacitor 1 uF 35 Volt 10% 4.5 X 7.1mm Radial 2.54mm Bulk

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TM10/16 TM10/16

$0.49 ea

2,328 ship on Jun. 24


  • Jameco Part no.: 1572182
  • Manufacturer: AVX
  • Manufacturer no.: T350A105K035AT
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
70+ $0.49
350+ $0.39
700+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 70
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)35
Tolerance10%
Capacitance (pF)1000000
FamilyT350
ConstructionRadial
Size4.5mm X 7.1mm
PolarityPolar
Dissipation Factor3%
Leakage Current0.5uA
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Lead Pitch For Radial2.54mm
Seated Plane Height7.1mm(Max)
Product Height7.1mm(Max)
Product Diameter4.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product