12VDC SPDT Relay [email protected]

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
JS1-12V-F JS1-12V-F
G5V-2-DC12 G5V-2-DC12
JS1-5V-F JS1-5V-F
EC2-5NJ EC2-5NJ
G5LE-1-DC5 G5LE-1-DC5

$1.49 ea

1,179 ship on Aug. 20


  • Jameco Part no.: 1937612
  • Manufacturer: TE Connectivity
  • Manufacturer no.: T75S5D112-12
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

12VDC SPDT Relay

Features

  • SPDT
  • Ratings: 10A @ 240VAC, 8A @ 24VDC
  • Low profile, printed circuit board relay
  • Wash tight
  • Single coil, monostable (non-latching)
  • Contact material: Silver-cadmium oxide (AgCdO)
  • Coil voltage: 12VDC
  • Coil current: 18.5mA (nominal)
  • Coil resistance: 652Ω
  • Rated coil power: 221mW
  • Size: 1.18"L x 0.39"W x 0.59"H


Report a problem
Suggest a product
Specification Value
Contact Form1 Form C
DC Coil Voltage12V
Coil Resistance (ohms)650
Maximum Current Rating10A
Maximum AC Voltage Rating240V
Maximum DC Voltage Rating24V
Pin Count5
Product Length30mm
Product Depth10mm
Product Height15mm
FamilyT75
TypePower Relay
AC Coil Voltage240V
Coil Current18.5mA
Coil Resistance650Ohm
Contact ArrangementSPDT


Report a problem
Suggest a product