1 uF 35 Volt Tantalum Capacitor

You may also like:
TAP105K035SCS TAP105K035SCS
TAP105K050SCS TAP105K050SCS
TAP105K025SCS TAP105K025SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TM10/16 TM10/16
TAP106K025SCS TAP106K025SCS

$0.49 ea

6,605 ship on Aug. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 33662
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM1/35
  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.17

Request a Large Quantity Quote

Resin Dipped Solid Tantalum Capacitor (±10%)


35 Volts @ 1 µF

Features:
  • Size (mm): 4.5 x 7.0 x 2.7
  • Operating temp. range: +10°C to +85°C (+125°C with derating)
  • Exceptional temperature stability
  • Flame retardant coating
  • Rated voltage DC: ≤+85°C
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)35
Tolerance10%
Capacitance (pF)1000000
FamilyTM


Report a problem
Suggest a product