SMT CR2032 Coin Cell Battery Holder

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A
BH-341-2A-R BH-341-2A-R

$0.99 ea

Clearance

193 ship on Aug. 19


  • Jameco Part no.: 2258646
  • Manufacturer: Arndt
  • Manufacturer no.: AAA-BAT-054
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $0.99
10+ $0.89
100+ $0.85
500+ $0.75

Request a Large Quantity Quote

SMT C2032 Coin Cell Battery Holder

Features

  • Single cell battery holder
  • Cell size: CR2032 (20mm diameter and 3.2mm heigh max.)
  • Surface mount solder tabs
  • Component Type: Battery Holder
  • PCB Mount Type: SMT
  • Orientation: Vertical
  • Housing Material: LCP
  • Contact Material: Copper Alloy
  • Plating Material on Contact Area: Gold
  • Plating Thickness on Contact Area: G/F
  • Circuits: 31.9 mm
  • Pitch: 0.75 & 1.00 mm
  • Holder Height: 4.2 mm
  • Tail Length: 1.80 mm
  • Locating Post: 2 PIN
  • Durability: 25 cycles
  • Housing Color: Black
  • Current Rating: 3A
  • Max. Voltage: 12V
  • Solder Process Type: IR
  • Max. Process Temperature: 265
  • Duration at Max. Process Temperature: 10S
  • RoHS/ Halogen Free(HF) Compliance: HF Compliant


Report a problem
Suggest a product
Specification Value
Cell SizeCR2012, CR2016, CR2020, CR2025, CR2032
Number of Cells1
SidesCoin Cell
ConnectorSurface Mount
Product TypeBattery Holders (open)
FeaturesFor 20mm cells
Product Length31.9 mm
Product Width23.0 mm
Product Height4.2 mm


Report a problem
Suggest a product