Terminal Barrier Block 4 Position 9.53mm Pitch Straight Panel Mount 10A

You may also like:
38770-0104 38770-0104
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R
DT39-B01W-06 DT39-B01W-06

$1.59 ea

33 ship on Jun. 18
270 ship on Jul. 26


  • Jameco Part no.: 208857
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GGE-10-4P-R
  • Jameco Catalog
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

4-Position Dual Row Dual Wall Terminal Block 10A

Features

  • Positions: 4
  • Pitch: 0.375" (9.53mm)
  • Voltage: 600V
  • Current: 10A
  • Wire Size: 12-22AWG
  • Screws: M3


Report a problem
Suggest a product
Specification Value
FamilyGGE 10
DescriptionDual-Barrier Block
Maximum Current Rating10A
Contact PlatingNickel
Body OrientationStraight
Contact MaterialBrass/Steel
Housing MaterialPolyamide 66
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions4
Number of Rows2
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingChassis, Panel
Top TerminationScrew, M3.5
Bottom TerminationOpen Bottom
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth19.5mm
Product Height11.9mm
Product Length55mm
Figure3A


Report a problem
Suggest a product