1/8 Inch Cone Shaped Tip Replacement for Soldering Station SP23 and SP23D Iron

You may also like:
ST2 ST2
ST7 ST7
44-415403 44-415403
WCC104 WCC104
ST1 ST1
ETS (TETS) ETS (TETS)

$4.95 ea

87 ship on Jun. 25


  • Web Exclusive
# of units Price
1+ $4.95
5+ $4.75
25+ $4.59

Request a Large Quantity Quote

Replaceable Cone shaped soldering tip for use with SP23 and SP23D Iron

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Cone tip
  • Tip thickness: 0.125" (3.18 mm)
  • Reach: 1.15" (29.21 mm)


Report a problem
Suggest a product
Specification Value
TypeSoldering Tip
Tip ShapeConical
Tip Diameter (mm)3.2
Length (mm)29.21
For Use WithSP23, SP25D


Report a problem
Suggest a product