Audio Indicator and Alerts Buzzer Piezo 20mA 24 Volt DC Wire Lead Panel Mount

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA

$3.95 ea

419 ship on Aug. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 76021
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7S3240LFLA
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
100+ $3.39
500+ $2.95
1000+ $2.49

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Single tone
  • Operating voltage: 24 VDC @ 20mA
  • Voltage range: 1.5-28 VDC
  • Sound output: 95dB
  • Frequency: 3200Hz
  • Size: 1.0"H x 1.1"Dia. (25.4mm H x 27.9mm Dia.)


Report a problem
Suggest a product
Specification Value
Frequency (Hz)3500
Sound (dB)95
FamilyDB-E78
TypeBuzzer
TechnologyPiezo
Tone ModeSingle
Maximum Resonant Frequency3500
Frequency Range2700Hz - 3700Hz
Maximum Sound Pressure95dB
Operating Supply Voltage-Max (V)28
Input Voltage-Nom (V)24
Operating Supply Voltage-Min (V)1.5
Maximum Current Rating (A)20
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Termination MethodWire Lead
MountingPanel Mount
Width (mm)29.5
Length (mm)41
Diameter (mm)29.5
Product TypeAudio Indicator and Alerts
Height (mm)6


Report a problem
Suggest a product