Audio Indicator and Alerts Buzzer Piezo 8ma 12 Volt Solder Through Hole

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA

$2.19 ea

573 ship on Aug. 22
900 ship on Oct. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 335557
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 116S3120XLF-PN
  • Jameco Catalog
# of units Price
1+ $2.19
10+ $1.89
100+ $1.69
500+ $1.55
1000+ $1.45

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:
  • Single tone
  • Operating voltage: 3-20V @ 3-16mA
  • Voltage range: 3-20V
  • Sound output: 90dB
  • Frequency: 3400Hz
  • Size: 0.39"H x 0.91"Dia. (9.9mm H x 23.1mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)3400
    Sound (dB)90
    FamilyDB-E1168
    TypeBuzzer
    TechnologyPiezo
    Tone ModeSingle
    Maximum Resonant Frequency3400
    Frequency Range2900Hz - 3900Hz
    Maximum Sound Pressure90dBA (Min)
    Operating Supply Voltage-Max (V)20
    Input Voltage-Nom (V)12
    Operating Supply Voltage-Min (V)3
    Maximum Current Rating (A)8
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)85
    Termination MethodSolderable
    MountingThrough Hole
    Diameter (mm)23.5
    Product TypeAudio Indicator and Alerts
    Height (mm)9.5


    Report a problem
    Suggest a product