4000-Count Autoranging Digital Multimeter with USB Interface

You may also like:
MN26T MN26T
FLUKE-87-5 FLUKE-87-5
FLUKE-376 FC FLUKE-376 FC
FLUKE-177 ESFP FLUKE-177 ESFP
FLUKE-289 FLUKE-289
FLUKE-114 FLUKE-114
FLUKE-287 FLUKE-287

$109.99 ea

3 ship on Jun. 25
Lead time 1 weeks


  • Jameco Part no.: 2206053
  • Manufacturer: Dawson Tools
  • Manufacturer no.: DDM230B
  • Web Exclusive
# of units Price
1+ $109.99
5+ $99.95

Request a Large Quantity Quote

4000-Count Autoranging Digital Multimeter with USB

Specifications:

  • DC Voltage: 600V
  • AC Voltage: 600V
  • DC Current: 10A
  • AC Current: 10A
  • Resistance: 10MΩ
  • Capacitance: 100µF
  • Frequency: 5MHz
  • Non-contact voltage detector
  • Diode test
  • Continuity with buzzer
  • Data hold
  • Auto power off
  • Low battery indicator
  • Bright backlight
  • USB interface
  • CAT IV 600V

    Includes:

  • Test leads
  • USB interface cable
  • 9V 6F22 battery
  • Software interface CD

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Functions17
    Display Count4000
    Frequency Ranges (Hz)0 to 5M
    Capacitance Ranges (uF)0 to 100
    True RMSNO
    AutorangeYES
    PC InterfaceNO
    Voltage Range (VDC)0 to 600
    Voltage Range (VAC)0 to 600
    DC Current Range (A)0 to 10
    AC Current Range (A)0 to 10
    Resistance Range (Ohms)0 to 10M


    Report a problem
    Suggest a product