12VDC Plastic Reversible Gear Head Motor

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-004 38-004
38-010 38-010
RS003B RS003B
RS003A RS003A

$25.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 161382
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HN-GH12-1634T-R
  • Web Exclusive
# of units Price
1+ $25.95
5+ $23.49
25+ $20.95

Request a Large Quantity Quote

12VDC Plastic Reversible Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.386A
  • Speed @ maximum efficiency: 160RPM
  • Torque @ maximum efficiency: 850 g-cm
  • Gear ratio: 30:1
  • Gear case size: 1.4" diameter x 0.6" length
  • Motor size: 1.3" diameter x 1.0" length
  • Shaft size: 0.23" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)293
    Torque @ Max. Efficiency (g-cm)850
    Speed @ Max. Efficiency (RPM)145
    Operating Range (VDC)4.5 - 12
    Gear Ratio30:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.70
    Motor Size (Diameter x Length) (inch)1.3 x 1.0
    Shaft Size (Diameter x Length) (inch)0.23 x 0.90
    Terminal TypeSolderable


    Report a problem
    Suggest a product