DC Motor with Gearhead 12VDC 74mA

Jameco Reliapro
38-010
You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-004 38-004
RS003B RS003B
RS003A RS003A
38-007 38-007

$16.95 ea

134 ship on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 253534
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 38-010
  • Jameco Catalog
# of units Price
1+ $16.95
5+ $14.95
25+ $13.49

Request a Large Quantity Quote

12VDC Reversible Gear Head Motor

38GM Series

Features:
  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.097A
  • Speed @ maximum efficiency: 24 RPM
  • Torque @ maximum efficiency: 7500 g-cm
  • Stall torque: 6 kg-cm
  • Gear Head: Metal
  • Gear ratio: 250:1
  • Gear case size: 1.46" diameter x 1.0" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Overhung load: 3 kg-cm
  • Life expectancy (MTBF): 500 hours continuously at rated load
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)97
    Torque @ Max. Efficiency (g-cm)7500
    Speed @ Max. Efficiency (RPM)24
    Gear Ratio250:1
    Gear Case Size (Diameter x Length) (inch)1.46 x 1.00
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.24 x 0.50
    Terminal TypeSolderable


    Report a problem
    Suggest a product