12VDC Reversible Plastic Gear Head DC Motor 141mA

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-004 38-004
38-010 38-010
RS003B RS003B
RS003A RS003A

$25.95 ea

7 ship on Jul. 22
45 ship on Aug. 16


  • Jameco Part no.: 155839
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GH12-1641T-L-R
  • Jameco Catalog
# of units Price
1+ $25.95
5+ $23.49
25+ $20.95

Request a Large Quantity Quote

12VDC Reversible Plastic Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 3 to 12VDC
  • Current @ maximum efficiency: 0.25A
  • Speed @ maximum efficiency: 20 RPM
  • Torque @ maximum efficiency: 3000 g-cm
  • Gear ratio: 270:1
  • Gear case size: 1.3" diameter x 0.9" length
  • Motor size: 1.5" diameter x 0.8" length
  • Shaft size: 0.23" diameter x 0.9" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)250
    Torque @ Max. Efficiency (g-cm)3000
    Speed @ Max. Efficiency (RPM)20
    Operating Range (VDC)3.0 - 12
    Gear Ratio270:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.80
    Motor Size (Diameter x Length) (inch)1.3 x 1.0
    Shaft Size (Diameter x Length) (inch)0.23 x 0.90
    Terminal TypeSolderable


    Report a problem
    Suggest a product