Connector Banana Tip Plug Adapter Female Pin 1-1 Position Straight 1 Port

You may also like:
1825-0 1825-0
1825-2 1825-2
TL175 TL175
6387-ST-T-0 6387-ST-T-0
6387-ST-T-2 6387-ST-T-2
2249-C-48 2249-C-48

$4.69 ea

Lead time 2 weeks


  • Jameco Part no.: 1818824
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 3834-0
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
5+ $4.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Banana Jack to Pin Jack Adapter


This splice accepts a standard banana plug on one end and a 2.0mm (.080") pin tip plug on the other end.

Features:

  • Material: Brass per QQ-B-626, alloy 360, 1/2 hard
  • Insulation: Polypropylene molded body
  • Voltage rating: 3000VDC
  • Current rating: 5A
  • Operating temperature: +131°F (+55°C) max.
  • Color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Family3834
    TypeBanana-Tip Plug Adapter
    Contact MaterialBrass
    Contact PlatingNickel
    GenderF/PIN
    Housing ColorBlack
    Body OrientationStraight
    Number of Contacts1/1
    Number of Ports1
    Product Diameter9.65mm
    Maximum Current Rating5A
    Minimum Operating Temperature-55°C
    Product Length38.1mm
    Product TypeConnector Electronic Test Equipment


    Report a problem
    Suggest a product