Connector Unshrouded Header Male 80 Position 0.100"(2.54mm) Solder Straight

You may also like:
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R
7000-2X20SG 7000-2X20SG
70002X36SG-R 70002X36SG-R
7000-2X13SG 7000-2X13SG

$1.39 ea

3,866 ship on Jan. 21


  • Jameco Part no.: 117197
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X40SG-R
  • Jameco Catalog
# of units Price
1+ $1.39
10+ $1.19
100+ $0.99
1000+ $0.85

Request a Large Quantity Quote

0.100"(2.54mm)80 Pin Straight Double Row Male Header

Specifications

  • 2 rows of 40 pins
  • 0.1" pitch
  • 0.025" posts
  • Brass contact
  • Plating: Gold over nickel


Report a problem
Suggest a product
Specification Value
GenderM
Number of Contacts80
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeUnshrouded Header
Family7000
Number of Rows2
Maximum Current Rating3A
Maximum Voltage Rating500VAC
Minimum Operating Temperature-45°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth5mm
Product Height8.5mm
Product Length203.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product