RV4 Series 50k Ω 2 Watt Industrial Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
24N-5K-15R-R 24N-5K-15R-R

$12.95 ea

5 ship on Jun. 17


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

RV4 Series 50k Ω 2 Watt Industrial Potentiometer

The RV4 Series is a military qualified potentiometer made in accordance to MIL-PRF-94 specifications. It offers a 2 watt power rating and a conductive plastic element.

Features

  • Robust nickel-plated brass shaft and bushings
  • Conductive plastic element
  • Linear taper
  • 25,000 cycle rotational life
  • Meets MIL-PRF-94 standards
  • Resistance Tolerance: ±10%
  • Linearity: ±10%
  • 7/8" body diameter

Applications

  • Manual controls (throttle, joystick)
  • Electric vehicles
  • Personal mobility
  • Off-road vehicles
  • Welding and heating
  • Telecommunications


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV4N
TaperLinear
Resistance (Ohms)50000
Tolerance (%)20
Power Rating2 W
Resistive Element MaterialCermet
Voltage Rating500 V
Number of Turns1
TypeRotary Metal
TechnologyCermet
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)120
MountingPanel Mount
PackagingBulk
Width (mm)33.33
Height (mm)14.29
Length (mm)33.33
Shaft Length.875
Termination StyleSolderable Lug
Diameter (mm)33.33
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product