16mm Rotary Potentiometer with SPST Switch 50K Ohm 125mW Metal Knurled Shaft PC Terminals

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
24N-5K-15R-R 24N-5K-15R-R

$1.49 ea

232 ship on Jun. 18


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

16mm Rotary Potentiometer with SPST Switch 50K Ohm 1/8W Metal Knurled Shaft PC Terminals

Specifications

  • Resistance: 50,000 ohms
  • Power: 1/8W (0.125W)
  • Tolerance: ±20%
  • with SPST Switch (12VDC @ 1A)
  • Shaft length: 0.335" knurled
  • PCB terminals


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16A
TaperLinear
Resistance (Ohms)50000
Tolerance (%)20
Power Rating0.2 W
Resistive Element MaterialCermet
Voltage Rating200 V
Number of Turns1
TypeRotary Metal
TechnologyCermet
MountingPC Mount
PackagingBulk
Width (mm)17.02
Height (mm)15
Length (mm)17.02
Shaft Length.323
Termination StylePCB Terminal
Diameter (mm)17.02
Ganging Number2
Shaft Diameter (mm)6.0


Report a problem
Suggest a product