Wirewound Precision Potentiometer 2k Ohms 5% 2W

You may also like:
PW24-B100-R PW24-B100-R
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
VW24F-10D6-20K-B25 VW24F-10D6-20K-B25
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50

$2.95 ea

789 ship on Jun. 18


  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

Wirewound Precision Potentiometer 2k Ohms 5% 2W Single Turn

Features

  • Resistance: 2kΩ
  • Shaft Size: 0.5"L x 0.25"Dia
  • Tolerance: ±5%
  • 1 turn


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesMWR
TaperLinear
Resistance (Ohms)2000
Tolerance (%)20
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns1
TypeRotary Metal
TechnologyWirewound
MountingPanel Mount
PackagingBulk
Width (mm)23.11
Height (mm)17.4
Length (mm)23.11
Shaft Length.207
Termination StyleSolderable Lug
Diameter (mm)23.11
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product