40mW 12mm 100k Ohm Audio Taper Potentiometer Snap-In

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$1.79 ea

400 ship on Jun. 25


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.79
10+ $1.59
100+ $1.29

Request a Large Quantity Quote

40mW 12mm 100k Ohm Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.591 in
  • Rated Voltage: 250VDC, 100VAC
  • Rotational angle: 300°(±5°)
  • Termination Style: PCB Terminals
  • Withstanding voltage for 1 minute: 250VAC
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV120DF
TaperAudio
Resistance (Ohms)100000
Tolerance (%)5
Power Rating0.04 W
Voltage Rating100 V
Number of Turns1
TypeRotary
MountingPC Mount
Width (mm)13
Height (mm)24.59
Length (mm)9.6
Shaft Length.335
Termination StylePCB Terminal
Diameter (mm)6
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product