3-6VDC 100k Ohms Motorized Linear Taper Potentiometer

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$8.45 ea

Price Reduced

115 ship on Jun. 20


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.45
10+ $7.65
100+ $6.75

Request a Large Quantity Quote

3-6VDC 100k Ohms Motorized Linear Taper Potentiometer

Features

  • Single shaft dual unit
  • Shaft diameter: 0.472 in
  • Motor Voltage: 3-6VDC
  • Current Rating: 100mA @ rotation, 150mA end slip
  • Rotational speed: 11±3sec/300° @ 4.5VDC


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRC102
TaperLinear
Resistance (Ohms)100000
Voltage Rating6 V
TypeRotary
MountingPanel Mount
Width (mm)14.3
Height (mm)27.94
Length (mm)76.2
Shaft Length.472
Termination StyleSolderable Lug


Report a problem
Suggest a product