Cermet Trimmer 3/8'' Round 50k ohm Single Turn +/-20% Top Adjust

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
91WR20K (3352W-1-203K) 91WR20K (3352W-1-203K)
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)

$1.59 ea

938 ship on Jun. 19


  • Jameco Part no.: 2235372
  • Manufacturer: BI Technologies
  • Manufacturer no.: 91BR50K
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

Cermet Trimmer 3/8'' Round 50kΩ Single Turn ±20% Top Adjust

Specifications:

  • Manufacturer: Bourns
  • Manufacture#: 91BR50K
  • Resistance Value: 50kΩ
  • Wattage: 1/2 Watt @ 70°C
  • Tolerance: ±20%
  • Connection: PC pins, Through-Hole
  • Operating Temperature: -55°C to +125°C


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3352
FamilyB
TaperLinear
Resistance (Ohms)50000
Tolerance (%)20
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Cross
Type3/8" Round
TechnologyOpen Frame
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Height (mm)5.08
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Diameter (mm)9.53
Shaft Diameter (mm)3.81


Report a problem
Suggest a product