5VDC 30 x 6 mm Vapo Fan 4.9 CFM

You may also like:
AD0305HX-K70(TX) AD0305HX-K70(TX)
AD0405LX-G70 AD0405LX-G70
AD0405MX-G70 AD0405MX-G70
KDE0505PFV1 11.MS.A.GN KDE0505PFV1 11.MS.A.GN
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF
AD0405MX-G76-LF AD0405MX-G76-LF

$8.45 ea

Price Reduced

113 ship on Jun. 26

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2234695
  • Manufacturer: Sunon
  • Manufacturer no.: MC30060V1-0000-A99
  • Jameco Catalog
# of units Price
1+ $8.45
10+ $7.65
50+ $6.75
100+ $5.95

Request a Large Quantity Quote

5VDC 30 x 6 mm Vapo Fan 4.9 CFM

Specifications:

  • Manufacturer: Sunon
  • Manufacture#: MC30060V1-0000-A99
  • Voltage: 5VDC
  • Current: 112 mA
  • Power: 0.56 Watts
  • Bearing Type: Vapo
  • Rated Speed: 9500 RPM
  • Airflow: 4.9 CFM
  • Noise: 28 dBA
  • Connection: (2) x 6" lead wires
    • Black Wire: Negative (-)
    • Red Wire: Positive (+)
  • Agency approvals: UL/CUL/TUV
  • Weight: 0.013 lbs.


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)30
Width (mm)30
Height (mm)6
Air Flow (CFM)4.9
BearingVapo
Current (mA)112
Power (Watts)0.56
Agency ApprovalsUL/CUL/TUV
Noise (dBA)28
Connection (Leads)6"


Report a problem
Suggest a product