120 Volt AC 220mm Round Tubeaxial Fan

You may also like:
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
UF-60D11HBWH-R UF-60D11HBWH-R

$29.95 ea

New

24 ship on Aug. 26


  • Jameco Part no.: 2290287
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108K(S-1)120BW
  • Web Exclusive
# of units Price
1+ $29.95
10+ $26.95
50+ $24.95
100+ $22.95

Request a Large Quantity Quote

120 Volt AC 220mm Round Tubeaxial Fan

Specifications

  • Voltage: 120 volts AC
  • Size (diameter x D): 220 mm X 60 mm
  • Air flow: 360 CFM
  • Bearing type: Ball
  • Current: 700 mA
  • Power: 52 watts
  • Agency approvals: CE, TUV
  • Noise: 56 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage (VAC)120
Length (mm)220
Width (mm)220
Height (mm)60
Air Flow (CFM)360
BearingBall
Current (mA)700
Power (Watts)52
Agency ApprovalsTUV, CE
Noise (dBA)56
Connection (Leads)12"
FamilyTubular


Report a problem
Suggest a product