Black Uninsulated Solderless 5 Way Binding Post with Set Screw for Speaker Terminal

You may also like:
7000-2X40SG-R 7000-2X40SG-R
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R
7000-2X20SG 7000-2X20SG
70002X36SG-R 70002X36SG-R

$2.95 ea

5,337 ship on Feb. 18


  • Jameco Part no.: 2280311
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 111-2223-001B
  • web exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

Black Uninsulated Solderless 5 Way Binding Post with Set Screw for Speaker Terminal

Features:

  • Head Style: Knurled
  • Current Rating: 15A
  • Body Plating: Nickel
  • Body Material: Brass
  • Termination Type: Threaded
  • Termination Thread: ¼-32
  • Back accepts wire/banana plugs, has set screw
  • D-shape on back prevents turning
  • Cross Hole Diameter: 0.110" (2.79mm)
  • Head Size: 0.386" OD x 0.344" L (9.80mm x 8.74mm)


Report a problem
Suggest a product
Specification Value
TypeBinding Post
Contact MaterialBrass
Contact PlatingNickel
GenderSKT
Housing ColorSilver with Black Stripe
Body OrientationStraight
Number of Contacts1
Number of Ports2
Product Diameter11.17mm
Wire Size10 AWG max.
Maximum Current Rating15A
MountingPanel Mount
Product Depth11.13mm
Product Height14.71mm
Product Length28.70mm
Termination MethodNut


Report a problem
Suggest a product