# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
500+ | $1.95 |
1000+ | $1.75 |
Specification | Value |
---|---|
Type | Binding Post |
Contact Material | Brass |
Contact Plating | Nickel |
Gender | SKT |
Housing Color | Silver with Red Stripe |
Body Orientation | Straight |
Number of Contacts | 1 |
Number of Ports | 2 |
Product Diameter | 11.17mm |
Wire Size | 10 AWG max. |
Maximum Current Rating | 15A |
Mounting | Panel Mount |
Product Depth | 11.13mm |
Product Height | 14.71mm |
Product Length | 28.70mm |
Termination Method | Nut |