Terminal Strip Banana Jack Black

You may also like:
1825-0 1825-0
1825-2 1825-2
TL175 TL175
6387-ST-T-0 6387-ST-T-0
6387-ST-T-2 6387-ST-T-2
2249-C-48 2249-C-48

$5.69 ea

Lead time 2 weeks


  • Jameco Part no.: 1822065
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5699-0
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
5+ $5.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Terminal Strip Banana Jack Black

Features

  • This adapter provides a banana jack connection by replacing the screw in a terminal strip
  • Secure connections can be made with standard banana plug patch cords without breaking the connection to the terminal strip.
  • Standard banana jack .166" and 4 mm.

Specifications

  • Max board thickness: 0.35" (8.89 mm)
  • Overall length: 1.04" (26.42 mm)
  • Diameter at base: 0.28" (7.11 mm)
  • Thread length: 0.25" (6.35 mm)
  • Thread: 6-32
  • Torque: 7 in/lb
  • Vrms: 1100 (max.)


Report a problem
Suggest a product
Specification Value
Family5699
TypeBanana Adapter
Contact MaterialBrass
Contact PlatingNickel
GenderM/F
Housing ColorBlack
Housing MaterialNylon 6
Body OrientationStraight
Number of Contacts1
Number of Ports1
Maximum Current Rating25A
Maximum Operating Temperature102°C
Product Depth7.94mm
Product Length26.42mm
Product TypeConnector Electronic Test Equipment


Report a problem
Suggest a product