Display 7-Segment Panel Hi-Eff. Red 3-Digit 0.56" 24 LED 18-Pin DIP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$3.29 ea

2 ship on Jun. 18


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.29
10+ $2.95
100+ $2.75

Request a Large Quantity Quote

3-Digit 7-Segment Display

Features:

  • Character height: 0.56"
  • Number of pins: 18
  • Illuminated color: Red
  • Typical mcd @ mA: 2.4mcd @ 0.4mA
  • Decimal Point: Right hand
  • Wavelength: 635nm

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7 SEG NUMERIC DISPLAY
    TypePanel
    ConfigurationCOMPLEX
    Illuminated ColorHi-eff Red
    Number of LEDs24
    Character Height (inch)0.56
    ColorRed
    Dominant Wavelength635nm
    Buss PolarityCOMPLEX
    Intensity2.4mcd
    Maximum Forward Current8.5mA
    Peak Wavelength635nm
    Decimal PointRHDP
    Digit Size0.56 inch
    Maximum Forward Voltage12V
    No. of Digits3
    Typical [email protected](mA)2.4 @ 0.4
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)12 @ 8.5
    Total Thickness8.0mm
    Viewing Area Height14.22mm
    Wavelength (nm)635
    Viewing Area Length8.13mm
    Display Height (mm)19.05
    Minimum Operating Temperature-20°C
    Pins / Leads18
    Additional FeatureTTL COMPATIBLE
    Maximum Operating Temperature60°C
    MountingThrough Hole
    Number of Functions3
    Operating Temperature-Max (Cel)60
    Supplier_PackageDIP
    Product Width19.05mm
    Operating Temperature-Min (Cel)-20
    Product Height8mm
    Product Length37.7mm
    Product TypeLED Displays
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V|9V
    Maximum Operating Supply Voltage11V


    Report a problem
    Suggest a product