7-Segment Display 0.28" Red Orange 630nm Common Cathode 10 Pins 2mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.19 ea

1,516 ship on Jun. 25


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.19
10+ $1.05
100+ $0.89
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Seven Segment Display Red Orange Common Cathode 10 Pins 2mcd

Features:

  • Average Luminous Intensity: 2mcd @ 10mA
  • Forward Voltage: 2V @ 20mA
  • Power Dissipation Per Segment: 75mW
  • Peak Emission Wavelength: 630nm @ 20mA


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
TypeModule
ConfigurationCommon Cathode
Illuminated ColorRed Orange
Number of LEDs8
Character Height (inch)0.28
ColorRed Orange
Dominant Wavelength621nm
Buss PolarityCC
Intensity2.0mcd
Maximum Forward Current25mA
Peak Wavelength630nm
Decimal PointRHDP
Digit Size0.28 inch
Maximum Forward Voltage2.6V
No. of Digits1
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Typical [email protected](mA)2.0 @ 10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 20
Total Thickness6.1mm
Viewing Area Height7.0mm
Wavelength (nm)630
Display Height (mm)10.0
Minimum Operating Temperature-35°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width7.40mm
Product TypeLED Displays


Report a problem
Suggest a product