AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 1.5 Amp 13.5 Watt

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AP-050A100-US HK-AP-050A100-US

$11.95 ea

539 ship on Aug. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 252786
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AW-090A150-US
  • Jameco Catalog
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Switching Wall Power Supply

Compact in size and lightweight, they are the perfect power solution in all those applications where space is critical. And their high efficiency satisfies requirements for minimizing power losses. You no longer have to deal with traditional wall adapters that block unused outlets in wall plates and power strips/surge protectors.

  • Output Connector ID x OD: 2.1mm x 5.5mm center positive
  • 2-wire AC input
  • Output cord length: 6'
  • Input voltage: 100-240VAC @ 47-63Hz
  • Color: black
  • One-year warranty
  • Output Voltage (VDC @ mA): 9V @ 1.5A
  • Size (H x W x D) (inch): 2.9 X 1.3 X 2.2
  • Level VI CEC
  • Weight (lbs.): 0.3



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1.5
Maximum Output Power (W)13.5
Input Voltage (VAC)100 to 240
Input Frequency47 63
Maximum Input Current (A)0.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)9
Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
Agency ApprovalsCE/CEC/CUL/GS/UL
Minimum Isolation Voltage4240V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)1.7
Width (inch)1.1
Height (inch)2.9
MFR Product FamilyS15AD090150
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product