66W Triple Output Switching Enclosed Power Supply 24V 2250mA 5V 1200mA 12V 500mA

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$29.29 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146804
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-65G-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $29.29
10+ $27.89

Request a Large Quantity Quote

66W Triple Output AC/DC Regulated Switching Open-Frame Power Supply

Channel 1: 24 Volts @ 2.25 Amps
Channel 2: 5 Volts @ 1.2 Amps
Channel 3: 12 Volts @ 0.5 Amps


Features:

  • Input: 90-264VAC @ 47-440Hz, or 127-370VDC
  • Efficiency: 81%
  • Protection: Short-circuit, overload, over-voltage
  • 100% full load burn-in test
  • Size: 5.0"L x 3.0"W x 1.1"H (without case), 5.1"L x 3.3"W x 1.5"H (with case)
  • Weight: 1.04 lbs.
  • Optional enclosed frame case is included

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)2.25
    Maximum Output Power (W)66
    FamilyRPT-65
    Additional Output Voltages (VDC)5 | 12
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)1.5
    Output Connector TypeMolex 5195 w/ 5194
    Number of Outputs3
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)81
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)5.1
    Width (inch)3.3
    Height (inch)1.5
    MFR Product FamilyRPT-65
    TypeAuto Switching
    StyleMultiple Output
    Output Voltage (Channel 1)24 VDC
    Output Current (Channel 1)2.25 A
    Output Voltage (Channel 2)5 VDC
    Output Current (Channel 2)1.2 A
    Output Voltage (Channel 3)12 VDC
    Output Current (Channel 3)0.5 A


    Report a problem
    Suggest a product