AC-DC Switching Wall Adapter 5V 2400mA 2.1mm Plug

You may also like:
GS25U12-P1J GS25U12-P1J
GS25U05-P1J GS25U05-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A
GS18U24-P1J GS18U24-P1J

$9.95 ea

287 ship on Jun. 19


  • Jameco Part no.: 2289167
  • Manufacturer: Globtek
  • Manufacturer no.: WR92A2400CCP
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

Request a Large Quantity Quote

AC-DC Switching Wall Adapter 5V 2.4A 2.1mm Plug

Features:

  • Output Voltage: 5VDC
  • Output Current: 2.4A (2400 mA)
  • Connector: 2.1mm x 5.5mm, center positive female barrel plug


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.4
Maximum Output Power (W)12
Input Voltage (VAC)100 to 250
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Regulated Switching Wall Adapter
Agency ApprovalsUL/CSA
ColorBlack
TypeAuto Switching
StyleWall Mount


Report a problem
Suggest a product