European EU Wall Adapter (230 VAC Input) 24 Volt DC 150mA with 2.1mm Plug

You may also like:
DDU050100M2270 DDU050100M2270
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO

$10.95 ea

499 ship on Jun. 17


  • Jameco Part no.: 2279343
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCV240015RV0210
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

European EU Wall Adapter 24 Volt DC 0.15 Amp 3.6 Watt with 2.1mm Plug

Specifications:

  • Output voltage: 24 VDC
  • Output current: 0.15A (150 mA)
  • Output connector: 2.1 mm x 5.5 mm, cylindrical female barrel plug, center positive
  • Input voltage: 230 VAC @ 50 Hz, 0.1A
  • Size: 50.15 mm W x 66.50 mm H x 40.62 mm D (1.97" x 2.62" x 1.6")
  • Case color: Black
  • Output cord length: 1.85m (6 feet)
  • Weight: 0.575 lbs.
  • Agency approvals: CE, RoHS
Note: For indoor use only.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.15
Maximum Output Power (W)3.6
Input Voltage (VAC)230
Input Frequency50 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product