Mean Well RS-150-12 Enclosed Power Supply 12VDC 12500mA

You may also like:
LRS-150-12 LRS-150-12
LRS-150F-12 LRS-150F-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
LRS-350-12 LRS-350-12
SP-240-12 SP-240-12

$24.70 ea

289 ship on Aug. 19
369 ship on Aug. 26
200 ship on Sep. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323839
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-150-12
  • Jameco Catalog
# of units Price
1+ $24.70
10+ $22.49

Request a Large Quantity Quote

Mean Well RS-150-12 Power Supply 12V 12.5A

Get superior protection and high efficiency with Jameco's selection of mean well power supplies. Applications include industrial automation machinery, industrial control systems, mechanical & electrical equipment, household appliances, and more. With the low cost, these supplies are great for general usage.

12 Volts @ 12.5 Amps

Product Specifications

  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)12.5
Maximum Output Power (W)150
FamilyRS-150
Input Voltage (VAC)88 to 132,176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product