AC to DC Power Supply Single Output 48 Volt 20.8 Amp 998.4 Watt

You may also like:
MHS012 MHS012
RSP-1000-48 RSP-1000-48
PSPA-1000-48 PSPA-1000-48
HRPG-1000-48 HRPG-1000-48
SE-600-48 SE-600-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
RSP-3000-48 RSP-3000-48

$157.00 ea

20 ship on Sep. 16
5 ship on Sep. 23
10 ship on Nov. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 2101577
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1000-48
  • Jameco Catalog
# of units Price
1+ $157.00
10+ $132.95

Request a Large Quantity Quote

998.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48 Volts @ 20.8 Amps

Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-132VAC / 180-264VAC @ 47-63Hz selected by TB2, or 254-370VDC
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)20.80
Maximum Output Power (W)998.4
FamilySE-1000
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.50
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/EAC
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Height (inch)2.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)20.8 A


Report a problem
Suggest a product