AC to DC Industrial DIN-Rail Power Supply 48 Volt 10 Amp 480 Watt Switch Selectable Input with PFC

You may also like:
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-240-48 SDR-240-48
MDR-60-48 MDR-60-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48

$106.95 ea

Price Reduced

5 ship on Jun. 24
9 ship on Aug. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301306
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRP-480S-48
  • Jameco Catalog
# of units Price
1+ $106.95
10+ $88.49

Request a Large Quantity Quote

480W DIN-RAIL SWITCHING POWER SUPPLY

48 Volts @ 10 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 90-132VAC / 180-264VAC @ 47-63Hz (switch-selectable), or 254-370VDC
  • Input Current @ Full load: 11.0A(115V) / 4.0A(230V)
  • Size: 8.9" x 3.9" x 4.9"
  • Weight: 4.6 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)10
Maximum Output Power (W)480
FamilyDRP-480S
Input Voltage (VAC)90 to 132 | 180 to 264
Input Frequency47 to 63
Maximum Input Current (A)8
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)89
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)8.94
Width (inch)4.93
Height (inch)3.94
ColorSilver
StyleDIN


Report a problem
Suggest a product