DC/DC Power Supply Single Output 12 Volt 1.25A 15W 5-Pin

You may also like:
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-25A-12 SD-25A-12
SD-150B-12 SD-150B-12

$12.70 ea

208 ship on Sep. 20

TARIFF FREE PRODUCT


  • Jameco Part no.: 1953840
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-15C-12
  • Jameco Catalog
# of units Price
1+ $12.70
10+ $11.59
25+ $9.25

Request a Large Quantity Quote

15W ENCLOSED DC/DC CONVERTER

12 Volts @ 1.25 Amps


Features:
  • Input Voltage Range: 36V-72V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 3.1"L x 2.0"W x 1.1"H
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
FamilySD-15
Input Voltage Range (VDC)36 to 72
Input Voltage (VDC)48
Maximum Input Current (A)0.45
Output Connector TypeScrew Terminal Block
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)79
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.1
Width (inch)2
Height (inch)1.1
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product