60W DIN Rail Type DC-DC Converter 9-36VDC Input G-Series [email protected] Output

You may also like:
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
EDR-120-12 EDR-120-12
DR-15-5 DR-15-5

$27.00 ea

336 ship on Jun. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2276119
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-60G-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $27.00
10+ $24.49

Request a Large Quantity Quote

60W DIN Rail Type DC-DC Converter 9-36VDC Input G-Series [email protected] Output

12 Volts @ 5 Amps Output

Features

  • Width only 52.5mm (3SU)
  • -40 to 85°C
  • 4:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    AC Power CordNot Included
    FamilyDDR-60
    Input Voltage Range (VDC)9 to 36
    Input Voltage (VDC)9 to 36
    Maximum Input Current (A)4.0
    Output Connector TypeTerminal Block
    Pin_Count4
    Number of Outputs1
    Switching RegulatorNone
    Product TypeDC-DC Converter
    MFR Product FamilyDDR
    Efficiency (%)91
    MountingDIN Rail
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)3.54
    Width (inch)2.06
    Height (inch)2.30
    Agency ApprovalsCE
    ColorCarbon
    TypeDC-DC Converter
    StyleDIN
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)5 A
    Minimum Isolation Voltage400VDC


    Report a problem
    Suggest a product