DC/DC Power Supply Single Output 12 Volt 16.7A 200.4W 9-Pin

You may also like:
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-25A-12 SD-25A-12
SD-150B-12 SD-150B-12

$70.90 ea

15 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953760
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-200D-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $70.90
10+ $64.09

Request a Large Quantity Quote

200.4W ENCLOSED DC/DC CONVERTER

12 Volts @ 16.7 Amps


Features:
  • Input Voltage Range: 72V-144V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 120mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)16.7
Maximum Output Power (W)200.4
FamilySD-200
Input Voltage Range (VDC)72 to 144
Input Voltage (VDC)96
Maximum Input Current (A)3.5
Output Connector TypeScrew Terminal Block
Pin_Count9
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)82
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product