DC/DC Power Supply Single Output 12 Volt 2.1A 25.2W 19-36V 5-Pin

You may also like:
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-25A-12 SD-25A-12
SD-150B-12 SD-150B-12

$21.90 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107151
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-25B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $21.90
10+ $19.90

Request a Large Quantity Quote

25.2W Single Output DC-DC Converter


Output: 12 Volts @ 2.1 Amps

Features:
  • Input voltage range: 19-36VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload, over-voltage
  • Fixed switching frequency at 83kHz
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 75%
  • Size: 3.9"L x 3.8"W x 1.4"H
  • Weight: 0.84 lbs. (380 grams)
  • 2-year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2.1
    Maximum Output Power (W)25.2
    FamilySD-25
    Input Voltage Range (VDC)19 to 36
    Input Voltage (VDC)24
    Maximum Input Current (A)1.6
    Output Connector TypeScrew Terminal Block
    Pin_Count5
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)75
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)3.9
    Width (inch)3.8
    Height (inch)1.4
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product